RWR81S4R70DSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.128.34510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.55590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.123.43092
Datasheet
4.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4R70DSS70

DigiKey Part Number
RWR81S4R70DSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S4R70DSS70
Description
RES 4.7 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4R70DSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4R70DRRSLVishay Dale0RWR81S4R70DRRSL-NDkr.128.34510Direct
RWR81S4R70DSB12Vishay Dale0RWR81S4R70DSB12-NDkr.147.55590Parametric Equivalent
RWR81S4R70DSBSLVishay Dale0RWR81S4R70DSBSL-NDkr.173.96260Parametric Equivalent
RWR81S4R70DSRSLVishay Dale0RWR81S4R70DSRSL-NDkr.173.96260Parametric Equivalent
RWR81S4R70DSS73Vishay Dale0RWR81S4R70DSS73-NDkr.123.43092Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.120.85625kr.120,856.25
Manufacturers Standard Package
Unit Price without VAT:kr.120.85625
Unit Price with VAT:kr.151.07031