
RWR81S49R9FSB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S49R9FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S49R9FSB12 |
Description | RES 49.9 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S49R9FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S49R9FRB12 | Vishay Dale | 34 | 541-RWR81S49R9FRB12-ND | kr.80.52000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.25000 | kr.114.25 |
| 10 | kr.80.44200 | kr.804.42 |
| 25 | kr.71.29440 | kr.1,782.36 |
| 50 | kr.65.57080 | kr.3,278.54 |
| 100 | kr.60.70930 | kr.6,070.93 |
| 300 | kr.54.45763 | kr.16,337.29 |
| 500 | kr.52.05850 | kr.26,029.25 |
| 1.000 | kr.49.23289 | kr.49,232.89 |
| Unit Price without VAT: | kr.114.25000 |
|---|---|
| Unit Price with VAT: | kr.142.81250 |

