
RWR81S4990FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR81S4990FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S4990FRB12 |
Description | RES 499 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S4990FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S4990FSB12 | Vishay Dale | 97 | 541-RWR81S4990FSB12-ND | kr.105.37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.74.37000 | kr.74.37 |
| 10 | kr.51.63900 | kr.516.39 |
| 25 | kr.45.50080 | kr.1,137.52 |
| 50 | kr.41.65760 | kr.2,082.88 |
| 100 | kr.38.39190 | kr.3,839.19 |
| 300 | kr.34.19290 | kr.10,257.87 |
| 500 | kr.32.58100 | kr.16,290.50 |
| 1.000 | kr.30.68256 | kr.30,682.56 |
| Unit Price without VAT: | kr.74.37000 |
|---|---|
| Unit Price with VAT: | kr.92.96250 |

