RWR81S4700FMBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.78.15950
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.213.15460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet
470 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S4700FMBSL

DigiKey Part Number
RWR81S4700FMBSL-ND
Manufacturer
Manufacturer Product Number
RWR81S4700FMBSL
Description
RES 470 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S4700FMBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S4700FRB12Vishay Dale0RWR81S4700FRB12-NDkr.58.70210Direct
RWR81S4700FSB12Vishay Dale0RWR81S4700FSB12-NDkr.78.15950Direct
RWR81S4700BRB12Vishay Dale0RWR81S4700BRB12-NDkr.157.37470Upgrade
RWR81S4700BSB12Vishay Dale0RWR81S4700BSB12-NDkr.213.15460Upgrade
RWR81S4700FMB12Vishay Dale0RWR81S4700FMB12-NDkr.58.70210Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.68.67610kr.6,867.61
Manufacturers Standard Package
Unit Price without VAT:kr.68.67610
Unit Price with VAT:kr.85.84513