RWR81S3R24FRRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.56691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.21506
Datasheet
3.24 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S3R24FRRSL

DigiKey Part Number
RWR81S3R24FRRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S3R24FRRSL
Description
RES 3.24 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
3.24 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S3R24FRRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S3R24FSRSLVishay Dale0RWR81S3R24FSRSL-NDkr.92.63060Direct
RWR81S3R24FRB12Vishay Dale0RWR81S3R24FRB12-NDkr.58.70210Parametric Equivalent
RWR81S3R24FRBSLVishay Dale0RWR81S3R24FRBSL-NDkr.68.67610Parametric Equivalent
RWR81S3R24FRS70Vishay Dale0RWR81S3R24FRS70-NDkr.45.56691Parametric Equivalent
RWR81S3R24FRS73Vishay Dale0RWR81S3R24FRS73-NDkr.48.21506Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.68.67610kr.6,867.61
Manufacturers Standard Package
Unit Price without VAT:kr.68.67610
Unit Price with VAT:kr.85.84513