RWR81S2R80FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.15950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.63444
Datasheet
2.8 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2R80FSS73

DigiKey Part Number
RWR81S2R80FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S2R80FSS73
Description
RES 2.8 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.8 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2R80FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S2R80FRRSLVishay Dale0RWR81S2R80FRRSL-NDkr.68.67610Direct
RWR81S2R80FSB12Vishay Dale0RWR81S2R80FSB12-NDkr.78.15950Parametric Equivalent
RWR81S2R80FSBSLVishay Dale0RWR81S2R80FSBSL-NDkr.92.63060Parametric Equivalent
RWR81S2R80FSRSLVishay Dale0RWR81S2R80FSRSL-NDkr.92.63060Parametric Equivalent
RWR81S2R80FSS70Vishay Dale0RWR81S2R80FSS70-NDkr.61.63444Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.65.04536kr.32,522.68
Manufacturers Standard Package
Unit Price without VAT:kr.65.04536
Unit Price with VAT:kr.81.30670