RWR81S2R00DSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.128.34510
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.157.37470
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.55590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.120.85625
Datasheet
2 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2R00DSS73

DigiKey Part Number
RWR81S2R00DSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S2R00DSS73
Description
RES 2 OHM 0.5% 1W AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2R00DSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S2R00DRRSLVishay Dale0RWR81S2R00DRRSL-NDkr.128.34510Direct
RWR81S2R00BRB12Vishay Dale0RWR81S2R00BRB12-NDkr.157.37470Upgrade
RWR81S2R00DSB12Vishay Dale0RWR81S2R00DSB12-NDkr.147.55590Parametric Equivalent
RWR81S2R00DSBSLVishay Dale0RWR81S2R00DSBSL-NDkr.173.96260Parametric Equivalent
RWR81S2R00DSRSLVishay Dale0RWR81S2R00DSRSL-NDkr.173.96260Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.123.43092kr.61,715.46
Manufacturers Standard Package
Unit Price without VAT:kr.123.43092
Unit Price with VAT:kr.154.28865