RWR81S24R9BSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.185.30740
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.213.15460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.180.76925
Datasheet
24.9 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S24R9BSS73

DigiKey Part Number
RWR81S24R9BSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S24R9BSS73
Description
RES 24.9 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
24.9 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S24R9BSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S24R9BRRSLVishay Dale0RWR81S24R9BRRSL-NDkr.185.30740Direct
RWR81S24R9BSB12Vishay Dale0RWR81S24R9BSB12-NDkr.213.15460Parametric Equivalent
RWR81S24R9BSBSLVishay Dale0RWR81S24R9BSBSL-NDkr.251.39110Parametric Equivalent
RWR81S24R9BSRSLVishay Dale0RWR81S24R9BSRSL-NDkr.251.39110Parametric Equivalent
RWR81S24R9BSS70Vishay Dale0RWR81S24R9BSS70-NDkr.180.76925Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.180.76926kr.90,384.63
Manufacturers Standard Package
Unit Price without VAT:kr.180.76926
Unit Price with VAT:kr.225.96158