200 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S2000FSB12

DigiKey Part Number
541-RWR81S2000FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81S2000FSB12
Description
RES 200 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S2000FSB12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.96.43000kr.96.43
10kr.67.52700kr.675.27
25kr.59.71000kr.1,492.75
50kr.54.81940kr.2,740.97
100kr.50.66230kr.5,066.23
300kr.45.31790kr.13,595.37
500kr.43.26682kr.21,633.41
1.000kr.40.85090kr.40,850.90
Manufacturers Standard Package
Unit Price without VAT:kr.96.43000
Unit Price with VAT:kr.120.53750