Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S13R0FRBSL | |
|---|---|
DigiKey Part Number | RWR81S13R0FRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S13R0FRBSL |
Description | RES 13 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S13R0FRBSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S13R0FMB12 | Vishay Dale | 0 | RWR81S13R0FMB12-ND | kr.58.70210 | Direct |
| RWR81S13R0FSB12 | Vishay Dale | 0 | RWR81S13R0FSB12-ND | kr.78.15950 | Direct |
| RWR81S13R0BSB12 | Vishay Dale | 0 | RWR81S13R0BSB12-ND | kr.213.15460 | Upgrade |
| RWR81N13R0FRB12 | Vishay Dale | 0 | RWR81N13R0FRB12-ND | kr.88.59390 | Parametric Equivalent |
| RWR81N13R0FRBSL | Vishay Dale | 0 | RWR81N13R0FRBSL-ND | kr.104.90990 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.68.67610 | kr.6,867.61 |
| Unit Price without VAT: | kr.68.67610 |
|---|---|
| Unit Price with VAT: | kr.85.84513 |


