RWR81N1300FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.119.97880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.64330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.196.02330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.196.02330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.137.57800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.139.26304
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.78964
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.57380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.56691
Datasheet
130 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1300FRB12

DigiKey Part Number
RWR81N1300FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81N1300FRB12
Description
RES 130 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1300FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N1300FSB12Vishay Dale0RWR81N1300FSB12-NDkr.119.97880Direct
RWR81N1300DRB12Vishay Dale0RWR81N1300DRB12-NDkr.165.64330Parametric Equivalent
RWR81N1300DRBSLVishay Dale0RWR81N1300DRBSL-NDkr.196.02330Parametric Equivalent
RWR81N1300DRRSLVishay Dale0RWR81N1300DRRSL-NDkr.196.02330Parametric Equivalent
RWR81N1300DRS70Vishay Dale0RWR81N1300DRS70-NDkr.137.57800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.88.59390kr.8,859.39
Manufacturers Standard Package
Unit Price without VAT:kr.88.59390
Unit Price with VAT:kr.110.74238