RWR81S12R7FRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.10.47760
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.20630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.9.20630
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.10841
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.6.46340
Datasheet
12.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S12R7FRB12

DigiKey Part Number
RWR81S12R7FRB12-ND
Manufacturer
Manufacturer Product Number
RWR81S12R7FRB12
Description
RES 12.7 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
12.7 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S12R7FRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S12R7FSB12Vishay Dale0RWR81S12R7FSB12-NDkr.10.47760Direct
RWR81S12R7FRBSLVishay Dale0RWR81S12R7FRBSL-NDkr.9.20630Parametric Equivalent
RWR81S12R7FRRSLVishay Dale0RWR81S12R7FRRSL-NDkr.9.20630Parametric Equivalent
RWR81S12R7FRS70Vishay Dale0RWR81S12R7FRS70-NDkr.6.10841Parametric Equivalent
RWR81S12R7FRS73Vishay Dale0RWR81S12R7FRS73-NDkr.6.46340Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.58.70210kr.5,870.21
Manufacturers Standard Package
Unit Price without VAT:kr.58.70210
Unit Price with VAT:kr.73.37763