Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1210BSB12 | |
|---|---|
DigiKey Part Number | RWR81S1210BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1210BSB12 |
Description | RES 121 OHM 1W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 121 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1210BSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1210BSB12 | Vishay Dale | 0 | RWR81N1210BSB12-ND | kr.326.94810 | Parametric Equivalent |
| RWR81N1210BSBSL | Vishay Dale | 0 | RWR81N1210BSBSL-ND | kr.386.65310 | Parametric Equivalent |
| RWR81N1210BSRSL | Vishay Dale | 0 | RWR81N1210BSRSL-ND | kr.386.65310 | Parametric Equivalent |
| RWR81N1210BSS70 | Vishay Dale | 0 | RWR81N1210BSS70-ND | kr.287.99450 | Parametric Equivalent |
| RWR81N1210BSS73 | Vishay Dale | 0 | RWR81N1210BSS73-ND | kr.287.99450 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.213.15460 | kr.21,315.46 |
| Unit Price without VAT: | kr.213.15460 |
|---|---|
| Unit Price with VAT: | kr.266.44325 |


