RWR81S10R5FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.119.97880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.28875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.93234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.15950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.63444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.04536
Datasheet
10.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81S10R5FSRSL

DigiKey Part Number
RWR81S10R5FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81S10R5FSRSL
Description
RES 10.5 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81S10R5FSRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81S10R5FMRSLVishay Dale0RWR81S10R5FMRSL-NDkr.68.67610Direct
RWR81S10R5FRRSLVishay Dale0RWR81S10R5FRRSL-NDkr.68.67610Direct
RWR81N10R5FSB12Vishay Dale0RWR81N10R5FSB12-NDkr.119.97880Parametric Equivalent
RWR81N10R5FSBSLVishay Dale0RWR81N10R5FSBSL-NDkr.141.31800Parametric Equivalent
RWR81N10R5FSRSLVishay Dale0RWR81N10R5FSRSL-NDkr.141.31800Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.92.63060kr.9,263.06
Manufacturers Standard Package
Unit Price without VAT:kr.92.63060
Unit Price with VAT:kr.115.78825