RWR81NR976FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.183.15820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.134.20890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.158.96410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.24200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet
976 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR976FRBSL

DigiKey Part Number
RWR81NR976FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81NR976FRBSL
Description
RES 0.976 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
976 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR976FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR976FSB12Vishay Dale0RWR81NR976FSB12-NDkr.183.15820Direct
RWR81NR976FRB12Vishay Dale0RWR81NR976FRB12-NDkr.134.20890Parametric Equivalent
RWR81NR976FRRSLVishay Dale0RWR81NR976FRRSL-NDkr.158.96410Parametric Equivalent
RWR81SR976FRB12Vishay Dale0RWR81SR976FRB12-NDkr.88.24200Parametric Equivalent
RWR81SR976FRBSLVishay Dale0RWR81SR976FRBSL-NDkr.103.69640Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.158.96410kr.15,896.41
Manufacturers Standard Package
Unit Price without VAT:kr.158.96410
Unit Price with VAT:kr.198.70513