RWR81NR221FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.183.15820
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.344.40780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.134.20890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.158.96410
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.109.20650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.112.32806
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.14310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.194.21260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.194.21260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.24200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.103.69640
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.49135
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.26200
Datasheet
221 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR221FRBSL

DigiKey Part Number
RWR81NR221FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81NR221FRBSL
Description
RES 0.221 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
221 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR221FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR221FSB12Vishay Dale0RWR81NR221FSB12-NDkr.183.15820Direct
RWR81NR221DSB12Vishay Dale0RWR81NR221DSB12-NDkr.344.40780Upgrade
RWR81NR221FRB12Vishay Dale0RWR81NR221FRB12-NDkr.134.20890Parametric Equivalent
RWR81NR221FRRSLVishay Dale0RWR81NR221FRRSL-NDkr.158.96410Parametric Equivalent
RWR81NR221FRS70Vishay Dale0RWR81NR221FRS70-NDkr.109.20650Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.158.96410kr.15,896.41
Manufacturers Standard Package
Unit Price without VAT:kr.158.96410
Unit Price with VAT:kr.198.70513