RWR81NR180DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.252.92290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.344.40780
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.407.49910
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.304.95400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.304.95400
Datasheet
180 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR180DSBSL

DigiKey Part Number
RWR81NR180DSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81NR180DSBSL
Description
RES 0.18 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 mOhms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR180DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81NR180DRB12Vishay Dale0RWR81NR180DRB12-NDkr.252.92290Direct
RWR81NR180DSB12Vishay Dale0RWR81NR180DSB12-NDkr.344.40780Parametric Equivalent
RWR81NR180DSRSLVishay Dale0RWR81NR180DSRSL-NDkr.407.49910Parametric Equivalent
RWR81NR180DSS70Vishay Dale0RWR81NR180DSS70-NDkr.304.95400Parametric Equivalent
RWR81NR180DSS73Vishay Dale0RWR81NR180DSS73-NDkr.304.95400Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.407.49910kr.40,749.91
Manufacturers Standard Package
Unit Price without VAT:kr.407.49910
Unit Price with VAT:kr.509.37388