Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81NR100FSB12 | |
|---|---|
DigiKey Part Number | RWR81NR100FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81NR100FSB12 |
Description | RES 0.1 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81NR100FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81NR100FMB12 | Vishay Dale | 0 | RWR81NR100FMB12-ND | kr.134.20890 | Direct |
| RWR81NR100FPBSL | Vishay Dale | 0 | RWR81NR100FPBSL-ND | kr.158.96410 | Direct |
| RWR81NR100FRB12 | Vishay Dale | 0 | RWR81NR100FRB12-ND | kr.134.20890 | Direct |
| RWR81NR100DRB12 | Vishay Dale | 0 | RWR81NR100DRB12-ND | kr.252.92290 | Upgrade |
| RWR81NR100DSB12 | Vishay Dale | 0 | RWR81NR100DSB12-ND | kr.344.40780 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.183.15820 | kr.18,315.82 |
| Unit Price without VAT: | kr.183.15820 |
|---|---|
| Unit Price with VAT: | kr.228.94775 |


