RWR81NR100FMRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.104.88000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.104.88000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.146.72000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.209.28000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.292.32000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.60000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.52.48000
Datasheet
Military, MIL-PRF-39007, RWR89S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81NR100FMRSL

DigiKey Part Number
RWR81NR100FMRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81NR100FMRSL
Description
RES 0.1 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81NR100FMRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Non-Inductive
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.104.88000kr.10,488.00
Manufacturers Standard Package
Unit Price without VAT:kr.104.88000
Unit Price with VAT:kr.131.10000