Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N3R32FSBSL | |
|---|---|
DigiKey Part Number | RWR81N3R32FSBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N3R32FSBSL |
Description | RES 3.32 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.32 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N3R32FSBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N3R32FMB12 | Vishay Dale | 0 | RWR81N3R32FMB12-ND | kr.89.57210 | Direct |
| RWR81N3R32FRB12 | Vishay Dale | 0 | RWR81N3R32FRB12-ND | kr.89.57210 | Direct |
| RWR81N3R32DSB12 | Vishay Dale | 0 | RWR81N3R32DSB12-ND | kr.227.79150 | Parametric Equivalent |
| RWR81N3R32DSBSL | Vishay Dale | 0 | RWR81N3R32DSBSL-ND | kr.269.71230 | Parametric Equivalent |
| RWR81N3R32DSRSL | Vishay Dale | 0 | RWR81N3R32DSRSL-ND | kr.269.71230 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.142.87830 | kr.14,287.83 |
| Unit Price without VAT: | kr.142.87830 |
|---|---|
| Unit Price with VAT: | kr.178.59788 |


