RWR81N3650FRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.119.97880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.59390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.78964
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.57380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.56691
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.48.21506
Datasheet
365 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N3650FRBSL

DigiKey Part Number
RWR81N3650FRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N3650FRBSL
Description
RES 365 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
365 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N3650FRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N3650FSB12Vishay Dale0RWR81N3650FSB12-NDkr.119.97880Direct
RWR81N3650FRB12Vishay Dale0RWR81N3650FRB12-NDkr.88.59390Parametric Equivalent
RWR81N3650FRRSLVishay Dale0RWR81N3650FRRSL-NDkr.104.90990Parametric Equivalent
RWR81N3650FRS70Vishay Dale0RWR81N3650FRS70-NDkr.69.78964Parametric Equivalent
RWR81N3650FRS73Vishay Dale0RWR81N3650FRS73-NDkr.73.57380Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.104.90990kr.10,490.99
Manufacturers Standard Package
Unit Price without VAT:kr.104.90990
Unit Price with VAT:kr.131.13738