RWR81N31R6DRB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.196.02330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.196.02330
Datasheet
31.6 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N31R6DRB12

DigiKey Part Number
RWR81N31R6DRB12-ND
Manufacturer
Manufacturer Product Number
RWR81N31R6DRB12
Description
RES 31.6 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
31.6 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N31R6DRB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N31R6DRBSLVishay Dale0RWR81N31R6DRBSL-NDkr.196.02330Parametric Equivalent
RWR81N31R6DRRSLVishay Dale0RWR81N31R6DRRSL-NDkr.196.02330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.165.64330kr.16,564.33
Manufacturers Standard Package
Unit Price without VAT:kr.165.64330
Unit Price with VAT:kr.207.05413