RWR81N2R75FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.89.57210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.121.30350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.142.87830
Datasheet
2.75 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N2R75FSBSL

DigiKey Part Number
RWR81N2R75FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N2R75FSBSL
Description
RES 2.75 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
2.75 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N2R75FRB12Vishay Dale0RWR81N2R75FRB12-NDkr.89.57210Direct
RWR81N2R75FSB12Vishay Dale0RWR81N2R75FSB12-NDkr.121.30350Parametric Equivalent
RWR81N2R75FSRSLVishay Dale0RWR81N2R75FSRSL-NDkr.142.87830Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.142.87830kr.14,287.83
Manufacturers Standard Package
Unit Price without VAT:kr.142.87830
Unit Price with VAT:kr.178.59788