RWR81N2R70DRBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.64330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.196.02330
Datasheet
2.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N2R70DRBSL

DigiKey Part Number
RWR81N2R70DRBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N2R70DRBSL
Description
RES 2.7 OHM 1W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N2R70DRBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N2R70DRB12Vishay Dale0RWR81N2R70DRB12-NDkr.165.64330Parametric Equivalent
RWR81N2R70DRRSLVishay Dale0RWR81N2R70DRRSL-NDkr.196.02330Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.196.02330kr.19,602.33
Manufacturers Standard Package
Unit Price without VAT:kr.196.02330
Unit Price with VAT:kr.245.02913