RWR81N2R37BSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.239.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.326.94810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.386.65310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.287.99450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.287.99450
Datasheet
2.37 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N2R37BSBSL

DigiKey Part Number
RWR81N2R37BSBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N2R37BSBSL
Description
RES 2.37 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.37 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N2R37BSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N2R37BRB12Vishay Dale0RWR81N2R37BRB12-NDkr.239.83210Direct
RWR81N2R37BSB12Vishay Dale0RWR81N2R37BSB12-NDkr.326.94810Parametric Equivalent
RWR81N2R37BSRSLVishay Dale0RWR81N2R37BSRSL-NDkr.386.65310Parametric Equivalent
RWR81N2R37BSS70Vishay Dale0RWR81N2R37BSS70-NDkr.287.99450Parametric Equivalent
RWR81N2R37BSS73Vishay Dale0RWR81N2R37BSS73-NDkr.287.99450Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.386.65310kr.38,665.31
Manufacturers Standard Package
Unit Price without VAT:kr.386.65310
Unit Price with VAT:kr.483.31638