Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N2R21FSB12 | |
|---|---|
DigiKey Part Number | RWR81N2R21FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N2R21FSB12 |
Description | RES 2.21 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.21 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N2R21FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N2R21FRB12 | Vishay Dale | 0 | RWR81N2R21FRB12-ND | kr.88.59390 | Direct |
| RWR81N2R21BRB12 | Vishay Dale | 0 | RWR81N2R21BRB12-ND | kr.239.83210 | Upgrade |
| RWR81N2R21FSBSL | Vishay Dale | 0 | RWR81N2R21FSBSL-ND | kr.141.31800 | Parametric Equivalent |
| RWR81N2R21FSRSL | Vishay Dale | 0 | RWR81N2R21FSRSL-ND | kr.141.31800 | Parametric Equivalent |
| RWR81N2R21FSS70 | Vishay Dale | 0 | RWR81N2R21FSS70-ND | kr.96.28875 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.119.97880 | kr.11,997.88 |
| Unit Price without VAT: | kr.119.97880 |
|---|---|
| Unit Price with VAT: | kr.149.97350 |


