Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N2R00FPRSL | |
|---|---|
DigiKey Part Number | RWR81N2R00FPRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N2R00FPRSL |
Description | RES 2 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N2R00FPRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate P (0.1%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N2R00FMRSL | Vishay Dale | 0 | RWR81N2R00FMRSL-ND | kr.106.06820 | Direct |
| RWR81N2R00FRRSL | Vishay Dale | 0 | RWR81N2R00FRRSL-ND | kr.106.06820 | Direct |
| RWR81N2R00FSRSL | Vishay Dale | 0 | RWR81N2R00FSRSL-ND | kr.142.87830 | Direct |
| RWR81N2R00BRB12 | Vishay Dale | 0 | RWR81N2R00BRB12-ND | kr.242.48000 | Upgrade |
| RWR81N2R00BSRSL | Vishay Dale | 0 | RWR81N2R00BSRSL-ND | kr.390.92220 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.106.06820 | kr.10,606.82 |
| Unit Price without VAT: | kr.106.06820 |
|---|---|
| Unit Price with VAT: | kr.132.58525 |


