RWR81N22R1FSS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.283.67820
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.225.30390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.266.76690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.266.76690
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.192.33975
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.192.33976
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.119.97880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.93234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.147.55590
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.173.96260
Datasheet
22.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N22R1FSS70

DigiKey Part Number
RWR81N22R1FSS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N22R1FSS70
Description
RES 22.1 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N22R1FSS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N22R1FRRSLVishay Dale0RWR81N22R1FRRSL-NDkr.104.90990Direct
RWR81N22R1BRRSLVishay Dale0RWR81N22R1BRRSL-NDkr.283.67820Upgrade
RWR81N22R1DSB12Vishay Dale0RWR81N22R1DSB12-NDkr.225.30390Parametric Equivalent
RWR81N22R1DSBSLVishay Dale0RWR81N22R1DSBSL-NDkr.266.76690Parametric Equivalent
RWR81N22R1DSRSLVishay Dale0RWR81N22R1DSRSL-NDkr.266.76690Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.96.28875kr.96,288.75
Manufacturers Standard Package
Unit Price without VAT:kr.96.28875
Unit Price with VAT:kr.120.36094