RWR81N20R0FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.88.59390
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.386.65310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.165.64330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.59390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.57380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.62890
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.128.34510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.128.34510
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 3
Unit Price: kr.74.18000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet
20 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N20R0FRS70

DigiKey Part Number
RWR81N20R0FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N20R0FRS70
Description
RES 20 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N20R0FRS70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N20R0FMB12Vishay Dale0RWR81N20R0FMB12-NDkr.88.59390Direct
RWR81N20R0FSRSLVishay Dale0RWR81N20R0FSRSL-NDkr.141.31800Direct
RWR81N20R0BSRSLVishay Dale0RWR81N20R0BSRSL-NDkr.386.65310Upgrade
RWR81N20R0DRB12Vishay Dale0RWR81N20R0DRB12-NDkr.165.64330Parametric Equivalent
RWR81N20R0FRB12Vishay Dale0RWR81N20R0FRB12-NDkr.88.59390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.69.78964kr.69,789.64
Manufacturers Standard Package
Unit Price without VAT:kr.69.78964
Unit Price with VAT:kr.87.23705