RWR81N20R0BSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.386.65310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.386.65310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.287.99450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.287.99450
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.213.15460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.251.39110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.180.76925
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.180.76926
Datasheet
20 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N20R0BSB12

DigiKey Part Number
RWR81N20R0BSB12-ND
Manufacturer
Manufacturer Product Number
RWR81N20R0BSB12
Description
RES 20 OHM 1W 0.1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 Ohms ±0.1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N20R0BSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N20R0BSBSLVishay Dale0RWR81N20R0BSBSL-NDkr.386.65310Parametric Equivalent
RWR81N20R0BSRSLVishay Dale0RWR81N20R0BSRSL-NDkr.386.65310Parametric Equivalent
RWR81N20R0BSS70Vishay Dale0RWR81N20R0BSS70-NDkr.287.99450Parametric Equivalent
RWR81N20R0BSS73Vishay Dale0RWR81N20R0BSS73-NDkr.287.99450Parametric Equivalent
RWR81S20R0BSB12Vishay Dale0RWR81S20R0BSB12-NDkr.213.15460Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.326.94810kr.32,694.81
Manufacturers Standard Package
Unit Price without VAT:kr.326.94810
Unit Price with VAT:kr.408.68513