Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N1R96FRRSL | |
|---|---|
DigiKey Part Number | RWR81N1R96FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N1R96FRRSL |
Description | RES 1.96 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.96 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1R96FRRSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1R96FSRSL | Vishay Dale | 0 | RWR81N1R96FSRSL-ND | kr.141.31800 | Direct |
| RWR81N1R96FRB12 | Vishay Dale | 0 | RWR81N1R96FRB12-ND | kr.88.59390 | Parametric Equivalent |
| RWR81N1R96FRBSL | Vishay Dale | 0 | RWR81N1R96FRBSL-ND | kr.104.90990 | Parametric Equivalent |
| RWR81S1R96FRB12 | Vishay Dale | 0 | RWR81S1R96FRB12-ND | kr.58.70210 | Parametric Equivalent |
| RWR81S1R96FRBSL | Vishay Dale | 0 | RWR81S1R96FRBSL-ND | kr.68.67610 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.104.90990 | kr.10,490.99 |
| Unit Price without VAT: | kr.104.90990 |
|---|---|
| Unit Price with VAT: | kr.131.13738 |


