RWR81N1R65FSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.239.83210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.141.31800
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.96.28875
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.99.93234
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.78.15950
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.92.63060
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.61.63444
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.65.04536
Datasheet
1.65 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1R65FSB12

DigiKey Part Number
RWR81N1R65FSB12-ND
Manufacturer
Manufacturer Product Number
RWR81N1R65FSB12
Description
RES 1.65 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.65 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1R65FSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N1R65BRB12Vishay Dale0RWR81N1R65BRB12-NDkr.239.83210Upgrade
RWR81N1R65FSBSLVishay Dale0RWR81N1R65FSBSL-NDkr.141.31800Parametric Equivalent
RWR81N1R65FSRSLVishay Dale0RWR81N1R65FSRSL-NDkr.141.31800Parametric Equivalent
RWR81N1R65FSS70Vishay Dale0RWR81N1R65FSS70-NDkr.96.28875Parametric Equivalent
RWR81N1R65FSS73Vishay Dale0RWR81N1R65FSS73-NDkr.99.93234Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.119.97880kr.11,997.88
Manufacturers Standard Package
Unit Price without VAT:kr.119.97880
Unit Price with VAT:kr.149.97350