RWR81N1R20FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.119.97880
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.88.59390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.69.78964
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet
1.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1R20FRS73

DigiKey Part Number
RWR81N1R20FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR81N1R20FRS73
Description
RES 1.2 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.2 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1R20FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N1R20FSB12Vishay Dale0RWR81N1R20FSB12-NDkr.119.97880Direct
RWR81N1R20FRB12Vishay Dale0RWR81N1R20FRB12-NDkr.88.59390Parametric Equivalent
RWR81N1R20FRBSLVishay Dale0RWR81N1R20FRBSL-NDkr.104.90990Parametric Equivalent
RWR81N1R20FRRSLVishay Dale0RWR81N1R20FRRSL-NDkr.104.90990Parametric Equivalent
RWR81N1R20FRS70Vishay Dale0RWR81N1R20FRS70-NDkr.69.78964Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.73.57380kr.36,786.90
Manufacturers Standard Package
Unit Price without VAT:kr.73.57380
Unit Price with VAT:kr.91.96725