
RWR81N1200FSB12 | |
|---|---|
DigiKey Part Number | RWR81N1200FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1200FSB12 |
Description | RES 120 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1200FSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.97000 | kr.164.97 |
| 10 | kr.117.47400 | kr.1,174.74 |
| 25 | kr.104.64560 | kr.2,616.14 |
| 50 | kr.96.62040 | kr.4,831.02 |
| 100 | kr.89.80360 | kr.8,980.36 |
| 300 | kr.81.03977 | kr.24,311.93 |
| 500 | kr.77.67730 | kr.38,838.65 |
| Unit Price without VAT: | kr.164.97000 |
|---|---|
| Unit Price with VAT: | kr.206.21250 |

