RWR81N1000FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 98
Unit Price: kr.144.68000
Datasheet

Direct


Vishay Dale
In Stock: 100
Unit Price: kr.144.68000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.119.97880
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.239.83210
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.239.83210
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.326.94810
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.165.64330
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.225.30390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.104.90990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.73.57380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.58.70210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.68.67610
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.45.56691
Datasheet
100 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR81N1000FPBSL

DigiKey Part Number
RWR81N1000FPBSL-ND
Manufacturer
Manufacturer Product Number
RWR81N1000FPBSL
Description
RES 100 OHM 1W 1% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR81N1000FPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.085" Dia x 0.250" L (2.16mm x 6.35mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR81N1000FMB12Vishay Dale98RWR81N1000FMB12-NDkr.144.68000Direct
RWR81N1000FRB12Vishay Dale100541-RWR81N1000FRB12-NDkr.144.68000Direct
RWR81N1000FSB12Vishay Dale0RWR81N1000FSB12-NDkr.119.97880Direct
RWR81N1000BMB12Vishay Dale0RWR81N1000BMB12-NDkr.239.83210Upgrade
RWR81N1000BRB12Vishay Dale0RWR81N1000BRB12-NDkr.239.83210Upgrade
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.104.90990kr.10,490.99
Manufacturers Standard Package
Unit Price without VAT:kr.104.90990
Unit Price with VAT:kr.131.13738