Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N1000DRBSL | |
|---|---|
DigiKey Part Number | RWR81N1000DRBSL-ND |
Manufacturer | |
Manufacturer Product Number | RWR81N1000DRBSL |
Description | RES 100 OHM 1W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.5% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1000DRBSL Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1000DSB12 | Vishay Dale | 0 | RWR81N1000DSB12-ND | kr.225.30390 | Direct |
| RWR81N1000BMB12 | Vishay Dale | 0 | RWR81N1000BMB12-ND | kr.239.83210 | Upgrade |
| RWR81N1000BSB12 | Vishay Dale | 0 | RWR81N1000BSB12-ND | kr.326.94810 | Upgrade |
| RWR81N1000DRB12 | Vishay Dale | 0 | RWR81N1000DRB12-ND | kr.165.64330 | Parametric Equivalent |
| RWR81N1000DRRSL | Vishay Dale | 0 | RWR81N1000DRRSL-ND | kr.196.02330 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.196.02330 | kr.19,602.33 |
| Unit Price without VAT: | kr.196.02330 |
|---|---|
| Unit Price with VAT: | kr.245.02913 |


