RWR80SR511FPBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 372
Unit Price: kr.121.09000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.129.62190
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.178.52430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.79.24684
Datasheet
511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR511FPBSL

DigiKey Part Number
RWR80SR511FPBSL-ND
Manufacturer
Manufacturer Product Number
RWR80SR511FPBSL
Description
RES 0.511 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
511 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR511FPBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±400ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
P (0.1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR511FRB12Vishay Dale372RWR80SR511FRB12-NDkr.121.09000Direct
RWR80SR511FSB12Vishay Dale0RWR80SR511FSB12-NDkr.129.62190Direct
RWR80SR511DRB12Vishay Dale0RWR80SR511DRB12-NDkr.178.52430Upgrade
RWR80SR511FPRSLVishay Dale0RWR80SR511FPRSL-NDkr.113.02570Parametric Equivalent
RWR80SR511FPS73Vishay Dale0RWR80SR511FPS73-NDkr.79.24684Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.113.02570kr.11,302.57
Manufacturers Standard Package
Unit Price without VAT:kr.113.02570
Unit Price with VAT:kr.141.28213