RWR80SR499BRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.418.16860
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.259.69020
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.306.88010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.306.88010
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.224.51525
Datasheet
499 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR499BRS73

DigiKey Part Number
RWR80SR499BRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR499BRS73
Description
RES 0.499 OHM 2W 0.1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
499 mOhms ±0.1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR499BRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR499BSRSLVishay Dale0RWR80SR499BSRSL-NDkr.418.16860Direct
RWR80SR499BRB12Vishay Dale0RWR80SR499BRB12-NDkr.259.69020Parametric Equivalent
RWR80SR499BRBSLVishay Dale0RWR80SR499BRBSL-NDkr.306.88010Parametric Equivalent
RWR80SR499BRRSLVishay Dale0RWR80SR499BRRSL-NDkr.306.88010Parametric Equivalent
RWR80SR499BRS70Vishay Dale0RWR80SR499BRS70-NDkr.224.51525Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.224.51526kr.112,257.63
Manufacturers Standard Package
Unit Price without VAT:kr.224.51526
Unit Price with VAT:kr.280.64408