RWR80SR422FSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.211.11190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.62190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.153.18390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.153.18390
Datasheet
422 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR422FSS73

DigiKey Part Number
RWR80SR422FSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR422FSS73
Description
RES 0.422 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
422 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR422FSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR422FRRSLVishay Dale0RWR80SR422FRRSL-NDkr.113.02570Direct
RWR80SR422DRRSLVishay Dale0RWR80SR422DRRSL-NDkr.211.11190Upgrade
RWR80SR422FSB12Vishay Dale0RWR80SR422FSB12-NDkr.129.62190Parametric Equivalent
RWR80SR422FSBSLVishay Dale0RWR80SR422FSBSL-NDkr.153.18390Parametric Equivalent
RWR80SR422FSRSLVishay Dale0RWR80SR422FSRSL-NDkr.153.18390Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.108.30762kr.54,153.81
Manufacturers Standard Package
Unit Price without VAT:kr.108.30762
Unit Price with VAT:kr.135.38453