RWR80SR402DSS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.211.11190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.375.37870
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.443.86530
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.243.55430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.287.67310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.287.67310
Datasheet
402 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR402DSS73

DigiKey Part Number
RWR80SR402DSS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR402DSS73
Description
RES 0.402 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
402 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR402DSS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR402DRRSLVishay Dale0RWR80SR402DRRSL-NDkr.211.11190Direct
RWR80NR402DSB12Vishay Dale0RWR80NR402DSB12-NDkr.375.37870Parametric Equivalent
RWR80NR402DSBSLVishay Dale0RWR80NR402DSBSL-NDkr.443.86530Parametric Equivalent
RWR80SR402DSB12Vishay Dale0RWR80SR402DSB12-NDkr.243.55430Parametric Equivalent
RWR80SR402DSBSLVishay Dale0RWR80SR402DSBSL-NDkr.287.67310Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.209.37850kr.104,689.25
Manufacturers Standard Package
Unit Price without VAT:kr.209.37850
Unit Price with VAT:kr.261.72313