Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR232FSS73 | |
|---|---|
DigiKey Part Number | RWR80SR232FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR232FSS73 |
Description | RES 0.232 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 232 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR232FSS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR232FRRSL | Vishay Dale | 0 | RWR80SR232FRRSL-ND | kr.113.02570 | Direct |
| RWR80NR232FSB12 | Vishay Dale | 0 | RWR80NR232FSB12-ND | kr.198.16050 | Parametric Equivalent |
| RWR80SR232FSB12 | Vishay Dale | 0 | RWR80SR232FSB12-ND | kr.129.62190 | Parametric Equivalent |
| RWR80SR232FSBSL | Vishay Dale | 0 | RWR80SR232FSBSL-ND | kr.153.18390 | Parametric Equivalent |
| RWR80SR232FSRSL | Vishay Dale | 0 | RWR80SR232FSRSL-ND | kr.153.18390 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.108.30762 | kr.54,153.81 |
| Unit Price without VAT: | kr.108.30762 |
|---|---|
| Unit Price with VAT: | kr.135.38453 |


