RWR80SR205DSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.243.55430
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.287.67310
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.209.37850
Datasheet
205 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR205DSBSL

DigiKey Part Number
RWR80SR205DSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80SR205DSBSL
Description
RES 0.205 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
205 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR205DSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR205DSB12Vishay Dale0RWR80SR205DSB12-NDkr.243.55430Parametric Equivalent
RWR80SR205DSRSLVishay Dale0RWR80SR205DSRSL-NDkr.287.67310Parametric Equivalent
RWR80SR205DSS73Vishay Dale0RWR80SR205DSS73-NDkr.209.37850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.287.67310kr.28,767.31
Manufacturers Standard Package
Unit Price without VAT:kr.287.67310
Unit Price with VAT:kr.359.59138