Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR200FRRSL | |
|---|---|
DigiKey Part Number | RWR80SR200FRRSL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80SR200FRRSL |
Description | RES 0.2 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR200FRRSL Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR200FPRSL | Vishay Dale | 0 | RWR80SR200FPRSL-ND | kr.113.02570 | Direct |
| RWR80SR200FSRSL | Vishay Dale | 0 | RWR80SR200FSRSL-ND | kr.153.18390 | Direct |
| RWR80SR200DSRSL | Vishay Dale | 0 | RWR80SR200DSRSL-ND | kr.287.67310 | Upgrade |
| RWR80NR200FRB12 | Vishay Dale | 0 | RWR80NR200FRB12-ND | kr.146.37600 | Parametric Equivalent |
| RWR80NR200FRBSL | Vishay Dale | 0 | RWR80NR200FRBSL-ND | kr.172.63310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.113.02570 | kr.11,302.57 |
| Unit Price without VAT: | kr.113.02570 |
|---|---|
| Unit Price with VAT: | kr.141.28213 |


