RWR80SR182FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.108.30762
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.95.77840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.113.02570
Datasheet
182 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR182FRS73

DigiKey Part Number
RWR80SR182FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR182FRS73
Description
RES 0.182 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
182 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR182FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR182FPRSLVishay Dale0RWR80SR182FPRSL-NDkr.113.02570Direct
RWR80SR182FSS73Vishay Dale0RWR80SR182FSS73-NDkr.108.30762Direct
RWR80SR182FRB12Vishay Dale0RWR80SR182FRB12-NDkr.95.77840Parametric Equivalent
RWR80SR182FRBSLVishay Dale0RWR80SR182FRBSL-NDkr.113.02570Parametric Equivalent
RWR80SR182FRRSLVishay Dale0RWR80SR182FRRSL-NDkr.113.02570Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.79.24684kr.39,623.42
Manufacturers Standard Package
Unit Price without VAT:kr.79.24684
Unit Price with VAT:kr.99.05855