Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80SR121DSB12 | |
|---|---|
DigiKey Part Number | RWR80SR121DSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80SR121DSB12 |
Description | RES 0.121 OHM 2W 0.5% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 121 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80SR121DSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±650ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80SR121DRB12 | Vishay Dale | 0 | RWR80SR121DRB12-ND | kr.178.52430 | Direct |
| RWR80SR121DSBSL | Vishay Dale | 0 | RWR80SR121DSBSL-ND | kr.287.67310 | Parametric Equivalent |
| RWR80SR121DSRSL | Vishay Dale | 0 | RWR80SR121DSRSL-ND | kr.287.67310 | Parametric Equivalent |
| RWR80SR121DSS73 | Vishay Dale | 0 | RWR80SR121DSS73-ND | kr.209.37850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.243.55430 | kr.24,355.43 |
| Unit Price without VAT: | kr.243.55430 |
|---|---|
| Unit Price with VAT: | kr.304.44288 |


