RWR80SR110FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.95.77840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.129.62190
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.153.18390
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.108.30762
Datasheet
110 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR110FSBSL

DigiKey Part Number
RWR80SR110FSBSL-ND
Manufacturer
Manufacturer Product Number
RWR80SR110FSBSL
Description
RES 0.11 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
110 mOhms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR110FSBSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80SR110FRB12Vishay Dale0RWR80SR110FRB12-NDkr.95.77840Direct
RWR80SR110FSB12Vishay Dale0RWR80SR110FSB12-NDkr.129.62190Parametric Equivalent
RWR80SR110FSRSLVishay Dale0RWR80SR110FSRSL-NDkr.153.18390Parametric Equivalent
RWR80SR110FSS73Vishay Dale0RWR80SR110FSS73-NDkr.108.30762Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.153.18390kr.15,318.39
Manufacturers Standard Package
Unit Price without VAT:kr.153.18390
Unit Price with VAT:kr.191.47988