Direct
Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR80S7320FRS73 | |
|---|---|
DigiKey Part Number | RWR80S7320FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR80S7320FRS73 |
Description | RES 732 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 732 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S7320FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR80S7320FPRSL | Vishay Dale | 0 | RWR80S7320FPRSL-ND | kr.75.48720 | Direct |
| RWR80S7320FSRSL | Vishay Dale | 0 | RWR80S7320FSRSL-ND | kr.101.96110 | Direct |
| RWR80S7320FSS73 | Vishay Dale | 0 | RWR80S7320FSS73-ND | kr.71.38980 | Direct |
| RWR80S7320BSB12 | Vishay Dale | 0 | RWR80S7320BSB12-ND | kr.235.05110 | Upgrade |
| RWR80S7320FRB12 | Vishay Dale | 0 | RWR80S7320FRB12-ND | kr.64.34210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.52.77682 | kr.26,388.41 |
| Unit Price without VAT: | kr.52.77682 |
|---|---|
| Unit Price with VAT: | kr.65.97103 |


