RWR80S6980FRS73 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.101.96110
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.235.05110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.64.34210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.75.48720
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.49.91812
Datasheet
698 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S6980FRS73

DigiKey Part Number
RWR80S6980FRS73-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80S6980FRS73
Description
RES 698 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
698 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S6980FRS73 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
R (0.01%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S6980FSRSLVishay Dale0RWR80S6980FSRSL-NDkr.101.96110Direct
RWR80S6980BSB12Vishay Dale0RWR80S6980BSB12-NDkr.235.05110Upgrade
RWR80S6980FRB12Vishay Dale0RWR80S6980FRB12-NDkr.64.34210Parametric Equivalent
RWR80S6980FRBSLVishay Dale0RWR80S6980FRBSL-NDkr.75.48720Parametric Equivalent
RWR80S6980FRRSLVishay Dale0RWR80S6980FRRSL-NDkr.75.48720Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.52.77682kr.26,388.41
Manufacturers Standard Package
Unit Price without VAT:kr.52.77682
Unit Price with VAT:kr.65.97103