RWR80S6650FMB12 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.64.34210
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: kr.85.86390
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.172.30090
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: kr.235.05110
Datasheet
665 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80S6650FMB12

DigiKey Part Number
RWR80S6650FMB12-ND
Manufacturer
Manufacturer Product Number
RWR80S6650FMB12
Description
RES 665 OHM 2W 1% WW AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
665 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80S6650FMB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant
Mfr
Temperature Coefficient
±20ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
M (1%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80S6650FRB12Vishay Dale0RWR80S6650FRB12-NDkr.64.34210Direct
RWR80S6650FSB12Vishay Dale0RWR80S6650FSB12-NDkr.85.86390Direct
RWR80S6650BRB12Vishay Dale0RWR80S6650BRB12-NDkr.172.30090Upgrade
RWR80S6650BSB12Vishay Dale0RWR80S6650BSB12-NDkr.235.05110Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.64.34210kr.6,434.21
Manufacturers Standard Package
Unit Price without VAT:kr.64.34210
Unit Price with VAT:kr.80.42763