
RWR80S4R99FRB12 | |
|---|---|
DigiKey Part Number | 541-RWR80S4R99FRB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR80S4R99FRB12 |
Description | RES 4.99 OHM 2W 1% WW AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR80S4R99FRB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.406" L (2.39mm x 10.31mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.81000 | kr.87.81 |
| 10 | kr.61.32000 | kr.613.20 |
| 25 | kr.54.15120 | kr.1,353.78 |
| 50 | kr.49.66500 | kr.2,483.25 |
| 100 | kr.45.85340 | kr.4,585.34 |
| 300 | kr.40.95240 | kr.12,285.72 |
| 500 | kr.39.07114 | kr.19,535.57 |
| 1.000 | kr.36.85537 | kr.36,855.37 |
| Unit Price without VAT: | kr.87.81000 |
|---|---|
| Unit Price with VAT: | kr.109.76250 |

